Radial aluminum electrolytic capacitor with 15mF capacitance and 63V DC rating. Features 20% tolerance, 24mR ESR at 120Hz, and 4.92A ripple current capability. Operates from -40°C to 105°C with a 3000-hour lifespan at rated conditions. Dimensions are 35mm diameter and 63mm height, with a 22.5mm lead pitch for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T1JA153EA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.024R |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1JA153EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.