Aluminum electrolytic capacitor with 18mF capacitance and 63V DC rated voltage. Features 20% tolerance, 23mR ESR at 120Hz, and 5.39A ripple current capability. Designed for through-hole mounting with a radial package, measuring 40mm diameter and 63mm height. Offers a 3000-hour life at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-T1JA183FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1JA183FA technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.023R |
| Ripple Current | 5.39A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1JA183FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.