
Aluminum electrolytic capacitor with 12mF capacitance and 63V voltage rating. Features 35mR ESR at 120Hz and 35 x 50mm radial package. Offers 7.15A ripple current capability and a 3000-hour life at 85°C. Through-hole mounting with a 22.5mm lead pitch. RoHS compliant and lead-free.
Panasonic ECE-T1JP123EA technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.035R |
| Ripple Current | 7.15A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1JP123EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
