Radial aluminum electrolytic capacitor with 15mF capacitance and 63V DC rated voltage. Features 33mR ESR at 120Hz, 7.53A ripple current, and 3000-hour life at 85°C. Dimensions are 40mm diameter and 50mm height, with a 22.5mm lead pitch. Through-hole mounting with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-T1JP153FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1JP153FA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.53A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1JP153FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
