
Aluminum electrolytic capacitor with 15mF capacitance and 80V DC rated voltage. Features 24mR ESR at 120Hz and 8.93A ripple current capability. Radial package measures 40mm diameter by 80mm height, with a 22.5mm lead pitch for through-hole mounting. Offers a 3000-hour life at 85°C and 20% tolerance.
Sign in to ask questions about the Panasonic ECE-T1KP153FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1KP153FA technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.024R |
| Ripple Current | 8.93A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1KP153FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
