
Aluminum electrolytic capacitor with 22mF capacitance and 35V DC rated voltage. Features 20% tolerance, 23mR ESR at 120Hz, and 5A ripple current capability. Designed for through-hole mounting with a radial package measuring 35mm diameter and 50mm height. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T1VA223EA technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.023R |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1VA223EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
