This Panasonic ECE-T1VA223EX is a 22000uF electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T1VA223EX technical specifications.
| Capacitance | 22000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.023Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 2632.49@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.