Radial aluminum electrolytic capacitor with 27,000µF capacitance and 35V DC rated voltage, featuring 20% tolerance. Offers low 25mΩ ESR and 5.53A ripple current capability at 120Hz. Designed for through-hole mounting with a 35mm diameter and 63mm height, operating from -40°C to 105°C with a 3000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T1VA273EA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.025R |
| Ripple Current | 5.53A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.