
35V DC rated aluminum electrolytic capacitor with 27mF capacitance and 20% tolerance. Features a 40mm diameter, 50mm height, and 50mm length radial package for through-hole mounting. Offers 3000 hours of lifetime at 105°C, with a ripple current of 5.44A and ESR of 20mR at 120Hz. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-T1VA273FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1VA273FA technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.44A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1VA273FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
