
High-capacitance aluminum electrolytic capacitor, 33,000µF, with a 35V DC rated voltage and 20% tolerance. Features a low ESR of 19mΩ at 120Hz and a ripple current rating of 6.61A. Designed for through-hole mounting with a radial package measuring 40mm in diameter and 63mm in height, offering a 22.5mm lead pitch. Operates across a wide temperature range from -40°C to 105°C, with a rated life of 3000 hours at maximum temperature. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-T1VA333FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T1VA333FA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 63mm |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.019R |
| Ripple Current | 6.61A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1VA333FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
