
Aluminum electrolytic capacitor with 39mF capacitance and 35V DC rated voltage. Features 19mR ESR at 120Hz and 6.52A ripple current capability. Radial package measures 35mm diameter by 80mm height, with a 22.5mm lead pitch. Rated for 3000 hours at 105°C, with a tolerance of 20%. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T1VA393EA technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.019R |
| Ripple Current | 6.52A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.