Aluminum electrolytic capacitor, 47000µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 18mΩ ESR at 120Hz, 7.79A ripple current capability, and a maximum operating temperature of 105°C. Snap-in termination with a 22.5mm lead pitch, housed in a 40mm diameter by 80mm height radial package. Designed for through-hole mounting with a 3000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T1VA473FA technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.018R |
| Ripple Current | 7.79A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.