
Radial aluminum electrolytic capacitor with 33mF capacitance and 35V DC rated voltage. Features a 35% dissipation factor, 18mΩ ESR at 120Hz, and a ripple current of 7.15A. Designed for through-hole mounting with a 22.5mm lead pitch, this lead-free component operates from -40°C to 85°C with a 3000-hour life rating. Packaged in bulk, it offers a 20% capacitance tolerance and is RoHS compliant.
Panasonic ECE-T1VP333EA technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.15A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1VP333EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
