
Aluminum electrolytic capacitor with 39mF capacitance and 35V DC rated voltage. Features 17mR ESR at 120Hz, 7.98A ripple current, and a 3000-hour life at 85°C. Radial package with 40mm diameter, 50mm height, and 22.5mm lead pitch, designed for through-hole mounting. Offers 20% tolerance and operates from -40°C to 85°C.
Panasonic ECE-T1VP393FA technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.017R |
| Ripple Current | 7.98A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T1VP393FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
