This Panasonic ECE-T1VP563FA is a 56mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 40mm diameter and 80mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic ECE-T1VP563FA technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.