Radial aluminum electrolytic capacitor with 12mF capacitance and 100V DC rated voltage. Features 20% tolerance, 21mR ESR at 120Hz, and 6.44A ripple current. Operates from -40°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 22.5mm lead pitch, measuring 40mm in diameter and 80mm in height. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T2AA123FA technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.021R |
| Ripple Current | 6.44A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.