
Radial aluminum electrolytic capacitor with 4.7mF capacitance and 200V DC rated voltage. Features 49mR ESR at 120Hz, 5.76A ripple current capability, and 3000-hour life at 105°C. Dimensions are 40mm diameter and 80mm height, with a 22.5mm lead pitch for through-hole mounting. This RoHS compliant component is supplied in bulk packaging.
Panasonic ECE-T2DA472FA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.049R |
| Ripple Current | 5.76A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2DA472FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
