Cap Aluminum Lytic 3900uF 200V 20% Snap-In 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T2DP392FA technical specifications.
| Capacitance | 3900uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Leakage Current | 2649.53@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.