
Aluminum electrolytic capacitor, 1200µF capacitance, 250V DC rated voltage, with 20% tolerance. Features 0.18 Ohm ESR at 120Hz and 2.3A ripple current capability. Designed for through-hole mounting with a radial package measuring 35mm in diameter and 50mm in height. Operates across a temperature range of -40°C to 105°C, offering 3000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic ECE-T2EA122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.886inch |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.18R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EA122EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
