
Aluminum electrolytic capacitor with 1.5mF capacitance and 250V DC rating. Features 0.144 Ohm ESR at 120Hz, 2.57A ripple current, and 3000-hour life at 105°C. Radial package measures 35mm diameter by 63mm height, with a 0.886-inch lead pitch for through-hole mounting. 20% tolerance and RoHS compliant.
Panasonic ECE-T2EA152EA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 144mR |
| Height | 63mm |
| Height - Seated (Max) | 2.48inch |
| Lead Pitch | 0.886inch |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.144R |
| Ripple Current | 2.57A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EA152EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
