
Aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rated voltage. Features a 40mm diameter, 50mm height, and 22.5mm lead pitch for through-hole mounting. Offers 3000 hours of lifetime at 105°C, with a dissipation factor of 15% and ESR of 120mR at 120Hz. Includes a ripple current rating of 3.15A and snap-in termination.
Sign in to ask questions about the Panasonic ECE-T2EA182FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T2EA182FA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EA182FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.