
Radial aluminum electrolytic capacitor with 1.8mF capacitance and 250V DC rating. Features 111mΩ ESR at 120Hz, 4.49A ripple current capability, and 3000-hour life at 85°C. Dimensions are 40mm diameter and 50mm height, with a 0.886-inch lead pitch. Through-hole mounting and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECE-T2EP182FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T2EP182FA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.886inch |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.49A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EP182FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.