
Radial aluminum electrolytic capacitor with 2.2mF capacitance and 250V DC rated voltage. Features 20% tolerance, 90mΩ ESR at 120Hz, and 4.94A ripple current capability. Designed for through-hole mounting with a 35mm diameter and 80mm height, offering a 3000-hour life at 85°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T2EP222EA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.09R |
| Ripple Current | 4.94A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.