
This 2.2mF radial aluminum electrolytic capacitor has a voltage rating of 250V and operates within a temperature range of -40°C to 85°C. It features a lead-free construction and a snap-in termination. The capacitor has a high ripple current rating of 4.7A and a low dissipation factor of 15%. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T2EP222EX technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 63mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.