
Radial aluminum electrolytic capacitor with 3.9mF capacitance and 250V DC rated voltage. Features 51mR ESR at 120Hz, 7.36A ripple current, and 20% tolerance. Designed for through-hole mounting with a 22.5mm lead pitch, this component operates from -40°C to 85°C and offers a 3000-hour life at rated conditions. Dimensions are 40mm diameter by 80mm height.
Panasonic ECE-T2EP392FA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 51mR |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.051R |
| Ripple Current | 7.36A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2EP392FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
