Cap Aluminum Lytic 1000uF 400V 20% (35 X 80mm) Snap-In 0.166 Ohm 3000mA 3000h 105°C Bulk
Panasonic ECE-T2GA102EH technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.166Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 1897.37@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.