Radial aluminum electrolytic capacitor with 1000µF capacitance and 400V DC rated voltage. Features 20% tolerance, 199mΩ ESR at 120Hz, and a ripple current rating of 3.42A. Operates within a temperature range of -25°C to 85°C with a 3000-hour life expectancy. Through-hole mounting with a 22.5mm lead pitch, measuring 35mm in diameter and 80mm in height. RoHS compliant and lead-free.
Panasonic ECE-T2GP102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.42A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.