
Aluminum electrolytic capacitor, 1000µF capacitance, 400V DC rated voltage, 20% tolerance. Features 199mΩ ESR at 120Hz, 4.16A ripple current, and a 3000-hour life at 85°C. Radial package with 40mm diameter, 63mm height, and 22.5mm lead pitch for through-hole mounting. Lead-free construction.
Sign in to ask questions about the Panasonic ECE-T2GP102FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T2GP102FA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 35% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 63mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 63mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 4.16A |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2GP102FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
