
Radial aluminum electrolytic capacitor with 1.5mF capacitance and 350V DC rated voltage. Features 144mR ESR, 3.75A ripple current, and a 3000-hour life at 105°C. Through-hole mounting with a 22.5mm lead pitch, measuring 40mm in diameter and 80mm in height. This RoHS compliant component offers 20% capacitance tolerance and operates from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-T2VA152FA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 144mR |
| Height | 80mm |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.144R |
| Ripple Current | 3.75A |
| RoHS Compliant | Yes |
| Series | T-HA |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.