
Radial aluminum electrolytic capacitor with 1.2mF capacitance and 350V DC rating. Features 207mR ESR at 120Hz, 4.42A ripple current capability, and a 3000-hour life at 85°C. This through-hole component has a 35mm diameter, 80mm height, and 20% tolerance.
Panasonic ECE-T2VP122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 207mR |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.886inch |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.42A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2VP122EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.