
Radial aluminum electrolytic capacitor with 680µF capacitance and 350V DC rated voltage. Features 366mΩ ESR at 120Hz, 2.96A ripple current, and 3000-hour life at 85°C. This through-hole component has a 35mm diameter and 50mm height, with a 22.5mm lead pitch. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic ECE-T2VP681EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-T2VP681EA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 366mR |
| Height | 50mm |
| Lead Pitch | 22.5mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.366R |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-T2VP681EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
