Radial aluminum electrolytic capacitor with 1mF capacitance and 450V DC rated voltage. Features 216mR ESR at 120Hz, 4.21A ripple current capability, and 3000-hour life at 85°C. Dimensions are 40mm diameter by 80mm height, with a 22.5mm lead pitch for through-hole mounting. This RoHS compliant component offers 20% tolerance and operates from -25°C to 85°C.
Panasonic ECE-T2WP102FA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 80mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.216R |
| Ripple Current | 4.21A |
| RoHS Compliant | Yes |
| Series | T-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
