This 22uF surface mount aluminum electrolytic capacitor features a 10VDC working voltage and 20% capacitance tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor exhibits a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. It is constructed with a cylindrical shape and is suitable for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic ECE-V1AA220P technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.