SMT ALUMINUM ELECTROLYTIC CAPACITORS
Panasonic ECE-V1AA470P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | ECE(SERIESSPOLAR) |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ECE (SERIES S POLAR) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.