The Panasonic ECE-V1CA330P is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 16 volts. The capacitor is part of the ECE series from Panasonic, which is designed for use in a variety of applications.
Panasonic ECE-V1CA330P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | ECE(SERIESSPOLAR) |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ECE (SERIES S POLAR) |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.