This Panasonic ECE-V1HA3R3NP capacitor features a capacitance of 3.3uF and a working voltage of 50VDC with a tolerance of 20%. It is constructed as a cylindrical surface mount device with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. It is suitable for use in a variety of applications where a reliable and long-lasting aluminum electrolytic capacitor is required.
Panasonic ECE-V1HA3R3NP technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.