This Panasonic ECE31AA472BA is a 10VDC electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It features a low ESR of 0.159 and a high ripple current of 850. The capacitor has a lifetime of 3000 hours and can operate within a temperature range of -40 to 105 degrees Celsius. It is designed for through-hole mounting and has a snap-in termination style.
Panasonic ECE31AA472BA technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.159Ohm |
| Ripple Current | 850mA |
| Leakage Current | 650.38@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.