Cap Aluminum Lytic 4700uF 16V 20% (22 X 25mm) Snap-In 0.159 Ohm 1770mA 3000h 85°C Bulk
Panasonic ECE31CP472BB technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1770mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.