This Panasonic ECE31CP472BL is a 4700uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a standard ESR type and a large can design with a low profile. The capacitor is suitable for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Panasonic ECE31CP472BL technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.