Cap Aluminum Lytic 2200uF 25V 20% (22 X 20mm) Snap-In 0.241 Ohm 1300mA 3000h 105°C Bulk
Panasonic ECE31EA222BL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECE31EA222BL to view detailed technical specifications.
No datasheet is available for this part.