This Panasonic ECE32DB471BA is a 200VDC rated aluminum electrolytic capacitor with a capacitance of 470uF and 20% tolerance. It features a low ESR of 0.423 and a ripple current of 1400. The capacitor has a leakage current of 919.78uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and is designed for through-hole mounting. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.423Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 919.78@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |