This 82uF electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR of 2.022 and a maximum ripple current of 640. The capacitor has a leakage current of 543.32uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and is designed for through-hole mounting. The operating temperature range is -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.022Ohm |
| Ripple Current | 640mA |
| Leakage Current | 543.32@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |