Cap Aluminum Lytic 150uF 500V 20% (25 X 45mm) Snap-In 1.105 Ohm 1290mA 3000h 85°C Bulk
Panasonic ECE32HP151CA technical specifications.
| Capacitance | 150uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 1.105Ohm |
| Ripple Current | 1290mA |
| Leakage Current | 821.58@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECE32HP151CA to view detailed technical specifications.
No datasheet is available for this part.