The Panasonic ECE32TB221EB is a 220uF aluminum electrolytic capacitor rated for 385VDC with 20% tolerance. It features a low ESR of 0.829 and a high ripple current of 1100. The capacitor has a leakage current of 873.1 microamps after 5 minutes and a lifetime of 3000 hours. It measures 35 by 25 millimeters and is designed for through-hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.829Ohm |
| Ripple Current | 1100mA |
| Leakage Current | 873.1@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |