This Panasonic ECE32TB820BA is an aluminum electrolytic capacitor with a capacitance of 82uF and a tolerance of 20%. It has a DC rated voltage of 385VDC and an equivalent series resistance (ESR) of 2.022. The capacitor can handle a ripple current of 640 and has a leakage current of 533.04uA at 5 minutes. It is designed for through hole mounting and has a snap-in termination style. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 2.022Ohm |
| Ripple Current | 640mA |
| Leakage Current | 533.04@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |