The ECEA1HKG1R5 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1.5uF and a DC rated voltage of 50V. The capacitor is designed for use in through hole applications and is part of the ECEA-KG(50V) series. The ECEA1HKG1R5 is a standard aluminum electrolytic capacitor with a length of 7mm.
Panasonic ECEA1HKG1R5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | KG |
| Capacitance | 1.5 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECEA-KG(50V) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECEA1HKG1R5 to view detailed technical specifications.
No datasheet is available for this part.