This aluminum electrolytic capacitor has a capacitance of 1.5uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a ripple current of 24. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 1000 hours. It measures 4 X 7 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is rated for operation between -55°C and 105°C.
Panasonic ECEA1HKG1R5I technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 24mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HKG1R5I to view detailed technical specifications.
No datasheet is available for this part.