This aluminum electrolytic capacitor features a capacitance of 0.15uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a ripple current of 2.5. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
Panasonic ECEA1HKGR15B technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2.5mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECEA1HKGR15B to view detailed technical specifications.
No datasheet is available for this part.