
Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 5mm 120mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECEA1VN470UB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |