
This aluminum electrolytic capacitor features a capacitance of 4700uF, a DC rated voltage of 10VDC, and a tolerance of 20%. It has a high ripple current rating of 850 and a low ESR of 0.159. The capacitor is constructed with an aluminum cylindrical can and has a low profile design. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 3000 hours.
Sign in to ask questions about the Panasonic ECEC1AA472BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECEC1AA472BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.159Ohm |
| Ripple Current | 850mA |
| Leakage Current | 650.38@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECEC1AA472BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.